391-018-521-101

Heilind Number:EDA391-018-521-101
Manufacturer:EDAC
Manufacturer Number:391-018-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-521-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single-row configuration with 18 positions and a narrow .1-inch pitch for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector guarantees stability and efficiency in any environment. Perfect for professional use, it's a must-have accessory for your electronic projects.