391-018-521-103

Heilind Number:EDA391-018-521-103
Manufacturer:EDAC
Manufacturer Number:391-018-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-521-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 18 positions, it offers seamless integration onto your board. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.