391-018-521-104

Heilind Number:EDA391-018-521-104
Manufacturer:EDAC
Manufacturer Number:391-018-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-521-104

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With a single row configuration and 18 positions, it offers seamless integration for various applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your board-to-board connections with this essential component.