391-018-521-107

Heilind Number:EDA391-018-521-107
Manufacturer:EDAC
Manufacturer Number:391-018-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-521-107

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage capacity and features reliable Copper Alloy contacts. The single row layout with 18 positions offers seamless integration, while the .1 inch pitch and .14 inch row spacing ensure precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component today.