391-018-521-201

Heilind Number:EDA391-018-521-201
Manufacturer:EDAC
Manufacturer Number:391-018-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse environments. With a two-row configuration and 18 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees secure and efficient data transmission. Its .1 inch pitch and .14 inch row spacing facilitate seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component, a must-have for any professional PCB assembly.