391-018-521-202

Heilind Number:EDA391-018-521-202
Manufacturer:EDAC
Manufacturer Number:391-018-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for precision and durability, this essential component features a UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of Copper Alloy contacts and a pitch of .1 inch, it ensures seamless data transfer in a compact form. Offering 18 positions and a current rating of 3A, it's perfect for high-speed applications. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Upgrade your connection game with this essential component.