391-018-521-203

Heilind Number:EDA391-018-521-203
Manufacturer:EDAC
Manufacturer Number:391-018-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in a variety of applications. With two rows and 18 positions, it offers ample connectivity options while maintaining a compact form factor. The .1-inch pitch and .14-inch row spacing allow for easy and precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Whether for industrial, commercial, or consumer electronics, this black-colored connector guarantees secure and efficient board-to-board connections. Upgrade your designs with this essential component, a must-have in any engineer's toolkit.