391-018-521-204

Heilind Number:EDA391-018-521-204
Manufacturer:EDAC
Manufacturer Number:391-018-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-521-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a 3A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts offering a total of 18 positions, it ensures secure and reliable data transmission. The 0.1-inch pitch and 0.14-inch row spacing enable seamless integration, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect solution for various electronic applications. Explore our range of PCB connectors for more connectivity options.