391-018-521-207

Heilind Number:EDA391-018-521-207
Manufacturer:EDAC
Manufacturer Number:391-018-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 18 positions, it offers ample capacity for your PCB connections. The .1 inch pitch and .14 inch row spacing allow for precise placement on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Choose this black connector for seamless integration into your system, guaranteeing efficient power delivery at a 3 A amperage. Perfect for applications in Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.