391-018-521-208

Heilind Number:EDA391-018-521-208
Manufacturer:EDAC
Manufacturer Number:391-018-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-521-208

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches, it guarantees seamless signal transmission across 18 positions. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers optimal efficiency and stability. Ideal for board-to-board PCB connections, this black connector with a straight mount orientation is a must-have component for your projects. Trust in its quality to streamline your electronic assemblies with ease.