391-018-522-102

Heilind Number:EDA391-018-522-102
Manufacturer:EDAC
Manufacturer Number:391-018-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-522-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 18 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional in need of top-tier components or a hobbyist looking to elevate your projects, our Card Edge Connector is the perfect choice for achieving optimal performance. Elevate your PCB connectivity game today.