391-018-522-104

Heilind Number:EDA391-018-522-104
Manufacturer:EDAC
Manufacturer Number:391-018-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-522-104

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable performance in any application. With a single row layout and a pitch of .1 inch, it offers easy installation and efficient space utilization. Featuring 18 positions and a straight mount orientation, it provides ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial use cases. Upgrade your PCB setup with this essential component and experience seamless data transmission like never before.