391-018-522-108

Heilind Number:EDA391-018-522-108
Manufacturer:EDAC
Manufacturer Number:391-018-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-522-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout, it offers easy installation and maintenance. The 18 copper alloy contact positions provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your setup with this essential component from our wide range of high-quality connectors.