391-018-522-202

Heilind Number:EDA391-018-522-202
Manufacturer:EDAC
Manufacturer Number:391-018-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and features two rows for efficient power delivery. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable and secure connections. Each of its 18 positions is strategically placed at a pitch of .1 inches, with a row spacing of .14 inches for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers versatility and durability for various applications. Its straight mount orientation further facilitates easy installation, making it a must-have for your connectivity needs. Elevate your PCB design with this top-of-the-line Card Edge Connector.