391-018-522-203

Heilind Number:EDA391-018-522-203
Manufacturer:EDAC
Manufacturer Number:391-018-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-522-203

Detailed Description

Enhance your connectivity solutions with this versatile Card Edge Connector, designed for seamless integration on PCB boards. Featuring a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operations. With a dual-row configuration and 18 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees reliable signal transfer, while the precise pitch of .1 inches and row spacing of .14 inches facilitate seamless connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Its straight mount orientation further enhances installation flexibility. Upgrade your PCB connectivity with this essential component.