391-018-522-204

Heilind Number:EDA391-018-522-204
Manufacturer:EDAC
Manufacturer Number:391-018-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-522-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connections with 18 positions available. Featuring a straight mount orientation, it is easy to install for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.