391-018-522-207

Heilind Number:EDA391-018-522-207
Manufacturer:EDAC
Manufacturer Number:391-018-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-522-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 18 positions, it allows for seamless board-to-board connections. The copper alloy contacts ensure optimal signal transmission, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C.Upgrade your PCB setup with this essential component.