391-018-522-208

Heilind Number:EDA391-018-522-208
Manufacturer:EDAC
Manufacturer Number:391-018-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-522-208

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector, a crucial component for seamless board-to-board interfacing. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows and eighteen positions, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation, along with a pitch and row spacing of .1 in and .14 in respectively, facilitates easy installation and maintenance. Upgrade your electronic systems with this essential connector, ensuring seamless connectivity and performance.