391-018-524-101

Heilind Number:EDA391-018-524-101
Manufacturer:EDAC
Manufacturer Number:391-018-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-524-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row layout with 18 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this high-performance Card Edge Connector.