391-018-524-102

Heilind Number:EDA391-018-524-102
Manufacturer:EDAC
Manufacturer Number:391-018-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout, it offers 18 positions for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity with this top-tier connector.