391-018-524-108

Heilind Number:EDA391-018-524-108
Manufacturer:EDAC
Manufacturer Number:391-018-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-524-108

Detailed Description

Enhance connectivity on your printed circuit board with our Card Edge Connector. Designed for optimal performance, this connector ensures seamless transmission with its 18 copper alloy contact positions. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the black color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.