391-018-524-201

Heilind Number:EDA391-018-524-201
Manufacturer:EDAC
Manufacturer Number:391-018-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 18 positions, it offers ample connectivity options for your applications. The high-quality Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for efficient PCB integration. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Choose this Straight-mount orientation connector for seamless board-to-board connections, and experience superior performance in your electronic designs.