391-018-524-202

Heilind Number:EDA391-018-524-202
Manufacturer:EDAC
Manufacturer Number:391-018-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-524-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 18 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation adds to its versatility, making it a perfect choice for your electronic projects. Trust in this connector to deliver efficiency and stability in your designs.