391-018-524-203

Heilind Number:EDA391-018-524-203
Manufacturer:EDAC
Manufacturer Number:391-018-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-524-203

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a dual-row configuration and 18 positions, it offers ample space for intricate electronic setups. The black finish adds a sleek touch, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its 3A amperage rating and .1-inch pitch for efficient power and data transmission, making it an essential part of your connectivity arsenal.