391-018-524-207

Heilind Number:EDA391-018-524-207
Manufacturer:EDAC
Manufacturer Number:391-018-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, this connector ensures reliable performance in demanding applications. Each of the 18 positions is precisely spaced at a pitch of .1 inches, with row spacing of .14 inches for seamless integration. Suitable for straight mounting, it offers a secure and efficient solution for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Upgrade your setup with this essential component for optimal connectivity and performance.