391-018-555-201

Heilind Number:EDA391-018-555-201
Manufacturer:EDAC
Manufacturer Number:391-018-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-555-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row design and a total of 18 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Thanks to its .1-inch pitch and .14-inch row spacing, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide variety of applications in the electronics industry. Its straight mount orientation further simplifies installation, making it a must-have component for any PCB assembly project. Elevate your connectivity solutions with this reliable and versatile Card Edge Connector.