391-018-555-202

Heilind Number:EDA391-018-555-202
Manufacturer:EDAC
Manufacturer Number:391-018-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-555-202

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed with precision, it boasts black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The copper alloy contact material ensures reliable conductivity, while the 2-row configuration with 18 positions allows for versatile connectivity. With a pitch of .1 inches and row spacing of .14 inches, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Its straight mount orientation further simplifies installation, making it a must-have in your collection of PCB connectors. Elevate your electronic projects with this essential component.