391-018-555-207

Heilind Number:EDA391-018-555-207
Manufacturer:EDAC
Manufacturer Number:391-018-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-555-207

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed with precision, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row layout and 18 positions, it offers ample room for seamless integration. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality connector for optimal performance.