391-018-555-208

Heilind Number:EDA391-018-555-208
Manufacturer:EDAC
Manufacturer Number:391-018-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-555-208

Detailed Description

Enhance seamless connectivity with this Card Edge Connector, an essential component for your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures reliable performance even in demanding environments. Boasting a double-row design with 18 positions and a .1-inch pitch, this connector facilitates precise and secure board-to-board connections. The Copper Alloy contacts guarantee efficient power transfer, with an amperage rating of 3 A. Its straight mount orientation and .14-inch row spacing offer convenient installation on your PCB. Operating flawlessly between -40 and 105°C, it's ideal for a wide range of applications. Elevate your connectivity game with this high-quality Card Edge Connector.