391-018-556-201

Heilind Number:EDA391-018-556-201
Manufacturer:EDAC
Manufacturer Number:391-018-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in challenging environments. With two rows of 18 copper alloy contacts, each precisely spaced at .1-inch pitch and .14-inch row spacing, it guarantees secure and efficient data transfer. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation offers versatility in installation, making it a must-have in any PCB assembly arsenal. Upgrade your connectivity solutions with this essential component.