391-018-556-202

Heilind Number:EDA391-018-556-202
Manufacturer:EDAC
Manufacturer Number:391-018-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your circuit boards, this connector features two rows of 18 positions each, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is maintained. Its straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your electronic projects with this black Card Edge Connector, a must-have in any professional or DIY setup.