391-018-556-203

Heilind Number:EDA391-018-556-203
Manufacturer:EDAC
Manufacturer Number:391-018-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-556-203

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material crafted from Copper Alloy, it offers optimal conductivity for your devices. Featuring 18 positions and a pitch of .1 inches, it facilitates efficient signal transmission between boards. The straight mount orientation and compact .14-inch row spacing make it easy to install and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB design with this high-quality connector, a must-have in any electronic setup.