391-018-556-204

Heilind Number:EDA391-018-556-204
Manufacturer:EDAC
Manufacturer Number:391-018-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-556-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a robust amperage rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. The double-row design with 18 positions allows for versatile connectivity options, while the .1-inch pitch and .14-inch row spacing ensure seamless integration on PCBs. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, offers easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.