391-018-556-207

Heilind Number:EDA391-018-556-207
Manufacturer:EDAC
Manufacturer Number:391-018-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-556-207

Detailed Description

Enhance connectivity within your electronic systems with this 2-row Card Edge Connector. Designed for seamless board-to-board integration, it features 18 positions with a .1-inch pitch for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, capable of handling up to 3A of current. Its straight mount orientation and .14-inch row spacing make installation a breeze. Perfect for various applications, this black connector is a versatile solution for your PCB connectivity needs.