391-018-556-208

Heilind Number:EDA391-018-556-208
Manufacturer:EDAC
Manufacturer Number:391-018-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-556-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic systems. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a dual-row design and a total of 18 positions, it provides ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the precise pitch of .1 inches and row spacing of .14 inches facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation and 3A amperage to deliver consistent and secure connections, meeting your connectivity needs with excellence. Upgrade your system with this essential component today.