391-018-560-201

Heilind Number:EDA391-018-560-201
Manufacturer:EDAC
Manufacturer Number:391-018-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in demanding environments. With a 3A amperage rating and precision-engineered Copper Alloy contacts, it guarantees efficient power transmission. Boasting 18 positions across 2 rows, and a .1-inch pitch with .14-inch row spacing, it allows for precise and secure mating. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various applications. A must-have in your electronic connectivity arsenal.