391-018-560-203

Heilind Number:EDA391-018-560-203
Manufacturer:EDAC
Manufacturer Number:391-018-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-560-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it offers reliable performance in any environment. Featuring two rows of 18 copper alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, it ensures seamless data transfer. With a robust housing material and an operating temperature range of -40 to 105°C, this connector guarantees longevity and stability. Perfect for board-to-board connections, it's a must-have for any electronics enthusiast or professional.