391-018-560-207

Heilind Number:EDA391-018-560-207
Manufacturer:EDAC
Manufacturer Number:391-018-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-560-207

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for optimal performance, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it is capable of handling high power loads. The two-row design with 18 positions offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. Its straight mount orientation and .1-inch pitch make it easy to integrate into PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.