391-018-560-208

Heilind Number:EDA391-018-560-208
Manufacturer:EDAC
Manufacturer Number:391-018-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-560-208

Detailed Description

Enhance your PCB connections with this sleek and reliable Card Edge Connector in classic black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers excellent connectivity for up to 18 positions. The straight mount orientation and precise row spacing of .14 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform in even the harshest environments. Perfect for a wide range of electronic projects, it's a must-have component for any PCB assembly.