391-019-520-101

Heilind Number:EDA391-019-520-101
Manufacturer:EDAC
Manufacturer Number:391-019-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-019-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-019-520-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed in a striking black hue, it not only offers a visually appealing touch but also ensures a secure and efficient link between circuit boards. Built to withstand rigorous usage, its housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row configuration and 19 positions, this connector facilitates seamless board-to-board connections. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inch and a row spacing of .14 inch, it allows for precise and snug fitting on PCBs. With a straight mount orientation, it simplifies installation processes. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial applications. Trust in this connector for seamless and dependable performance in your electronic projects.