391-019-520-102

Heilind Number:EDA391-019-520-102
Manufacturer:EDAC
Manufacturer Number:391-019-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-019-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-019-520-102

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 19 positions, it offers seamless integration for your circuitry. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in our high-quality connector to streamline your board-to-board connections efficiently.