391-019-520-103

Heilind Number:EDA391-019-520-103
Manufacturer:EDAC
Manufacturer Number:391-019-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-019-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-019-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 19 copper alloy contact positions, it ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding industrial applications. Elevate your connectivity solutions with this essential component.