391-019-520-104

Heilind Number:EDA391-019-520-104
Manufacturer:EDAC
Manufacturer Number:391-019-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-019-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-019-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black finish and a single row layout, this connector offers reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The 19 copper alloy contact positions, spaced at a pitch of .1 in and .14 in row spacing, facilitate efficient data transmission. Its straight mount orientation and broad operating temperature range of -40 to 105 °C make it suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.