391-019-520-108

Heilind Number:EDA391-019-520-108
Manufacturer:EDAC
Manufacturer Number:391-019-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-019-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-019-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 1-row configuration and 19 positions, it offers seamless integration for your circuitry. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for demanding applications. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Upgrade your connectivity game with this essential component.