391-019-521-102

Heilind Number:EDA391-019-521-102
Manufacturer:EDAC
Manufacturer Number:391-019-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-019-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-019-521-102

Detailed Description

Enhance connectivity in your electronic device with this durable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 19 copper alloy contact positions, it facilitates efficient data transfer. The .1-inch pitch and .14-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Suitable for board-to-board connections, this connector is a vital component for any electronic assembly project.