391-019-521-104

Heilind Number:EDA391-019-521-104
Manufacturer:EDAC
Manufacturer Number:391-019-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-019-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-019-521-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features 19 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector for robust and dependable board-to-board connectivity solutions.