391-019-521-107

Heilind Number:EDA391-019-521-107
Manufacturer:EDAC
Manufacturer Number:391-019-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-019-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-019-521-107

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row layout with 19 positions, perfect for streamlined setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.14 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connection game with this essential component.