391-019-521-108

Heilind Number:EDA391-019-521-108
Manufacturer:EDAC
Manufacturer Number:391-019-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-019-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-019-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row of 19 copper alloy contacts, it supports a current of up to 3 A, making it ideal for various applications. The .1-inch pitch and .14-inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.