391-019-522-101

Heilind Number:EDA391-019-522-101
Manufacturer:EDAC
Manufacturer Number:391-019-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-019-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-019-522-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 19 positions, ensuring reliable performance in your electronic devices. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers durability but also complies with safety standards. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. With a pitch of .1 inch and row spacing of .14 inch, precise connections are effortlessly achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in our Card Edge Connector for your connectivity needs.