391-019-522-104

Heilind Number:EDA391-019-522-104
Manufacturer:EDAC
Manufacturer Number:391-019-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-019-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-019-522-104

Detailed Description

Upgrade your electronic connections with this sleek Card Edge Connector. Designed with superior functionality in mind, this connector boasts a high amperage of 3 A, making it ideal for power-intensive applications. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in harsh environments. With a single row layout and 19 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing facilitate smooth integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Upgrade your electronic connections with this sleek Card Edge Connector. Designed with superior functionality in mind, this connector boasts a high amperage of 3 A, making it ideal for power-intensive applications. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in harsh environments. With a single row layout and 19 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing facilitate smooth integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections.